2491B 1.5mm red LSHF equipment wire

RS kataloški broj:: 763-7624robna marka: RS PRO
brand-logo
Prikaži sve u Hook Up Wire

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Cross Sectional Area

1.5 mm²

Sheath Colour

Red

American Wire Gauge

15 AWG

Core Strands

30/0.25 mm

Length

100m

Insulation material

Zero Halogen

Voltage Rating

450/750 V

Outer Diameter

3mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+90°C

Conductor Material

Copper

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

RS Pro Hook Up Wire

Brought to you by RS Pro, a range of equipment wire suitable for internal electronic wiring within circuit boards and control panels. supplied with a PVC insulation and supplied on a reel, this hook up wire is an excellent addition for your application. All models are highly reliable and excellent quality.

Možda će vas zanimati
Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

2491B 1.5mm red LSHF equipment wire

Cijena na upit

2491B 1.5mm red LSHF equipment wire
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Možda će vas zanimati

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Cross Sectional Area

1.5 mm²

Sheath Colour

Red

American Wire Gauge

15 AWG

Core Strands

30/0.25 mm

Length

100m

Insulation material

Zero Halogen

Voltage Rating

450/750 V

Outer Diameter

3mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+90°C

Conductor Material

Copper

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

RS Pro Hook Up Wire

Brought to you by RS Pro, a range of equipment wire suitable for internal electronic wiring within circuit boards and control panels. supplied with a PVC insulation and supplied on a reel, this hook up wire is an excellent addition for your application. All models are highly reliable and excellent quality.

Možda će vas zanimati