Bright Zinc Plated Steel Coach Bolt, M6 x 100mm

RS kataloški broj:: 512-1045robna marka: RS PRODistrelec broj artikla: 30417545
brand-logo
Prikaži sve u Coach Bolts

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Length

100mm

Thread Size

M6

Grade

4.8

Material

Steel

Standards Met

DIN 603/DIN 555

Steel Type

Mild Steel

Finish

Bright Zinc Plated

Detalji o proizvodu

Bright Zinc Plated Steel, Mushroom Head

Mushroom head, square neck carriage bolts, supplied with hexagon nuts

Možda će vas interesovati
Blk steel carriage bolt & nut,M6x100mm
Cijena na upit1 Bag of 25 (bez PDV-a)
Bright Zinc Plated Steel Coach Bolt, M6 x 75mm
KM 60,021 Bag of 50 (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.

KM 34,15

KM 34,15 1 Bag of 25 (bez PDV-a)

KM 39,96

KM 39,96 1 Bag of 25 (s PDV-om)

Bright Zinc Plated Steel Coach Bolt, M6 x 100mm

KM 34,15

KM 34,15 1 Bag of 25 (bez PDV-a)

KM 39,96

KM 39,96 1 Bag of 25 (s PDV-om)

Bright Zinc Plated Steel Coach Bolt, M6 x 100mm
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Možda će vas interesovati
Blk steel carriage bolt & nut,M6x100mm
Cijena na upit1 Bag of 25 (bez PDV-a)
Bright Zinc Plated Steel Coach Bolt, M6 x 75mm
KM 60,021 Bag of 50 (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Length

100mm

Thread Size

M6

Grade

4.8

Material

Steel

Standards Met

DIN 603/DIN 555

Steel Type

Mild Steel

Finish

Bright Zinc Plated

Detalji o proizvodu

Bright Zinc Plated Steel, Mushroom Head

Mushroom head, square neck carriage bolts, supplied with hexagon nuts

Možda će vas interesovati
Blk steel carriage bolt & nut,M6x100mm
Cijena na upit1 Bag of 25 (bez PDV-a)
Bright Zinc Plated Steel Coach Bolt, M6 x 75mm
KM 60,021 Bag of 50 (bez PDV-a)