RS PRO, 100m 2 Core PVC Power Cable +80°C

RS kataloški broj:: 675-5652brend: RS PRO
brand-logo
Prikaži sve u Power Cable

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Cross Sectional Area

1.5 mm²

Number of Cores

2

Length

100m

Current Rating

20 A

Outer Diameter

8.65mm

Sheath Material

PVC

Voltage Rating

300/500 V

Conductor Strand Type

Solid

Cable Shape

Multicore

Maximum Operating Temperature

+80°C

American Wire Gauge

15 AWG

Conductor Resistance

12.5 Ω/km

Insulation material

PVC

Minimum Operating Temperature

-20°C

Standards Met

BS 6360 Class 1, BS 6500, BS EN 50363, RoHS Compliant

Conductor Material

Bare Copper

Size of Strands

1.38 mm

Zemlja podrijetla

China

Detalji o proizvodu

RS Pro HI-TUFF Cable

A Hi Tuff cable manufactured to comply fully with the requirements of BS 6500. It is manufactured from robust, tough PVC insulation that is suitable for outdoor use.

Možda će vas interesovati
Cable RS Tuf 2 core 1.5mm
Cena na upit1 Reel od 100 metara (bez PDV-a)
Lapp, 50m 2 Core, Black Rubber Power Cable +60°C
RSD 25.6481 Reel od 50 metara (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.

Cena na upit

RS PRO, 100m 2 Core PVC Power Cable +80°C

Cena na upit

RS PRO, 100m 2 Core PVC Power Cable +80°C
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Možda će vas interesovati
Cable RS Tuf 2 core 1.5mm
Cena na upit1 Reel od 100 metara (bez PDV-a)
Lapp, 50m 2 Core, Black Rubber Power Cable +60°C
RSD 25.6481 Reel od 50 metara (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Cross Sectional Area

1.5 mm²

Number of Cores

2

Length

100m

Current Rating

20 A

Outer Diameter

8.65mm

Sheath Material

PVC

Voltage Rating

300/500 V

Conductor Strand Type

Solid

Cable Shape

Multicore

Maximum Operating Temperature

+80°C

American Wire Gauge

15 AWG

Conductor Resistance

12.5 Ω/km

Insulation material

PVC

Minimum Operating Temperature

-20°C

Standards Met

BS 6360 Class 1, BS 6500, BS EN 50363, RoHS Compliant

Conductor Material

Bare Copper

Size of Strands

1.38 mm

Zemlja podrijetla

China

Detalji o proizvodu

RS Pro HI-TUFF Cable

A Hi Tuff cable manufactured to comply fully with the requirements of BS 6500. It is manufactured from robust, tough PVC insulation that is suitable for outdoor use.

Možda će vas interesovati
Cable RS Tuf 2 core 1.5mm
Cena na upit1 Reel od 100 metara (bez PDV-a)
Lapp, 50m 2 Core, Black Rubber Power Cable +60°C
RSD 25.6481 Reel od 50 metara (bez PDV-a)