RS PRO 1456mm Synthetic Rubber Hydraulic Hose Assembly, 275bar Max Pressure

RS kataloški broj:: 110-2017brend: RS PRO
brand-logo
Prikaži sve u Hydraulic Hose Assemblies

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Connector A

Straight G 1/2 Female

Connector B

Straight G 1/2 Female

Overall Length

1456mm

Inside Diameter

1/2in

Maximum Operating Pressure

275bar

Inner Hose Material

Synthetic Rubber

Reinforcing Material

Steel

Cover Material

Synthetic Rubber

Connector B - Thread Standard

G

Connector A - Angle

Straight

Connector B - Thread Size

1/2in

Connector A - Thread Standard

G

Connector B - Gender

Female

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Connector B - Angle

Straight

Connector A - Gender

Female

Connector A - Thread Size

1/2in

Zemlja podrijetla

Italy

Detalji o proizvodu

RS PRO Straight Hydraulic Hose Assemblies

Get connected with RS PRO straight hydraulic hose assemblies. Our assemblies consist of synthetic rubber outer covering and high tensile steel wire reinforcing. The hose is flexible, crimped with a female-to-female end fitting ready to connect to other hydraulic components. During application, the hose transmits hydraulic fluid from one location to another in a hydraulic system.

Warning

Flexible hose assemblies are capable of transmitting fluids at high pressures. Careful attention should be given to application, material & technical specifications.

Možda će vas interesovati
Informacije o stanju skladišta trenutno nisu dostupne.

RSD 8.174

RSD 8.174 Each (bez PDV-a)

RSD 9.809

RSD 9.809 Each (s PDV-om)

RS PRO 1456mm Synthetic Rubber Hydraulic Hose Assembly, 275bar Max Pressure

RSD 8.174

RSD 8.174 Each (bez PDV-a)

RSD 9.809

RSD 9.809 Each (s PDV-om)

RS PRO 1456mm Synthetic Rubber Hydraulic Hose Assembly, 275bar Max Pressure
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Možda će vas interesovati

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Connector A

Straight G 1/2 Female

Connector B

Straight G 1/2 Female

Overall Length

1456mm

Inside Diameter

1/2in

Maximum Operating Pressure

275bar

Inner Hose Material

Synthetic Rubber

Reinforcing Material

Steel

Cover Material

Synthetic Rubber

Connector B - Thread Standard

G

Connector A - Angle

Straight

Connector B - Thread Size

1/2in

Connector A - Thread Standard

G

Connector B - Gender

Female

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Connector B - Angle

Straight

Connector A - Gender

Female

Connector A - Thread Size

1/2in

Zemlja podrijetla

Italy

Detalji o proizvodu

RS PRO Straight Hydraulic Hose Assemblies

Get connected with RS PRO straight hydraulic hose assemblies. Our assemblies consist of synthetic rubber outer covering and high tensile steel wire reinforcing. The hose is flexible, crimped with a female-to-female end fitting ready to connect to other hydraulic components. During application, the hose transmits hydraulic fluid from one location to another in a hydraulic system.

Warning

Flexible hose assemblies are capable of transmitting fluids at high pressures. Careful attention should be given to application, material & technical specifications.

Možda će vas interesovati