RS PRO 1.5Ω Carbon Film Carbon Resistor 1W ±5%

RS kataloški broj:: 707-8558robna marka: RS PRO
brand-logo
Prikaži sve u Through Hole Resistors

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Resistance

1.5Ω

Power Rating

1W

Tolerance

±5%

Technology

Carbon Film

Series

RS

Maximum Operating Temperature

+155°C

Temperature Coefficient

-500 → +350ppm/°C

Minimum Operating Temperature

-55°C

Zemlja podrijetla

Taiwan, Province Of China

Možda će vas interesovati
RS PRO 1.5Ω Carbon Film Resistor 1W ±5%
KM 0,091Each (In a Pack of 2000) (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

Each (In a Pack of 10) (bez PDV-a)

RS PRO 1.5Ω Carbon Film Carbon Resistor 1W ±5%

Cijena na upit

Each (In a Pack of 10) (bez PDV-a)

RS PRO 1.5Ω Carbon Film Carbon Resistor 1W ±5%
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Možda će vas interesovati
RS PRO 1.5Ω Carbon Film Resistor 1W ±5%
KM 0,091Each (In a Pack of 2000) (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Resistance

1.5Ω

Power Rating

1W

Tolerance

±5%

Technology

Carbon Film

Series

RS

Maximum Operating Temperature

+155°C

Temperature Coefficient

-500 → +350ppm/°C

Minimum Operating Temperature

-55°C

Zemlja podrijetla

Taiwan, Province Of China

Možda će vas interesovati
RS PRO 1.5Ω Carbon Film Resistor 1W ±5%
KM 0,091Each (In a Pack of 2000) (bez PDV-a)