Tehnička dokumentacija
Tehnički podaci
Brand
RS ProPrimary Voltage Rating
400V ac
Secondary Voltage Rating
115V ac
Power Rating
160VA
Mounting Type
DIN Rail
Length
116mm
Width
102mm
Depth
116mm
Dimensions
116 x 102 x 116mm
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Maximum Temperature
+130°C
Weight
4.8kg
Zemlja podrijetla
Poland
Detalji o proizvodu
RS PRO DIN Rail Control Panel Isolation Transformers
The RS PRO DIN Rail Transformer is a versatile and reliable solution designed to meet the demanding needs of modern electrical systems. With its robust construction and high efficiency, this transformer ensures optimal performance and longevity, making it an excellent choice for various industrial applications.
Standards
EN61558-1
Laminated
RSD 27.395
RSD 27.395 Each (bez PDV-a)
RSD 32.875
RSD 32.875 Each (s PDV-om)
1
RSD 27.395
RSD 27.395 Each (bez PDV-a)
RSD 32.875
RSD 32.875 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
količina | Jedinična cena |
---|---|
1 - 29 | RSD 27.395 |
30 - 59 | RSD 26.092 |
60+ | RSD 25.428 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProPrimary Voltage Rating
400V ac
Secondary Voltage Rating
115V ac
Power Rating
160VA
Mounting Type
DIN Rail
Length
116mm
Width
102mm
Depth
116mm
Dimensions
116 x 102 x 116mm
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Maximum Temperature
+130°C
Weight
4.8kg
Zemlja podrijetla
Poland
Detalji o proizvodu
RS PRO DIN Rail Control Panel Isolation Transformers
The RS PRO DIN Rail Transformer is a versatile and reliable solution designed to meet the demanding needs of modern electrical systems. With its robust construction and high efficiency, this transformer ensures optimal performance and longevity, making it an excellent choice for various industrial applications.
Standards
EN61558-1