RS PRO 2 Tread Steel Steps 0.508m Platform Height, Blue

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProNumber of Steps
2
Platform Height
0.508m
Material
Ribbed Rubber, Steel
Colour
Blue
Weight
12kg
Overall Height
1.185m
Zemlja podrijetla
United Kingdom
Detalji o proizvodu
RS PRO Safety Steps with Retractable Castors
Introducing safety wheel along steps from RS PRO, a range of high quality and mobile safety steps ideal for use in a wide range of environments for working at height and accessing higher environments. The robust design is manufactured from steel, offering excellent durability with ribbed rubber treads and platform for enhanced grip. The steps benefit from sprung fitted retractable castor wheels enclosed in a steel cover, allowing the steps to be manoeuvred with ease whilst maintaining stability when weight is applied whilst in use. The steps also feature a safety hand rail, adding an additional level of safety when in use. The steps are available with a range of treads (steps) including 2, 3, 4 and 5.
Cena na upit
1
Cena na upit
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProNumber of Steps
2
Platform Height
0.508m
Material
Ribbed Rubber, Steel
Colour
Blue
Weight
12kg
Overall Height
1.185m
Zemlja podrijetla
United Kingdom
Detalji o proizvodu
RS PRO Safety Steps with Retractable Castors
Introducing safety wheel along steps from RS PRO, a range of high quality and mobile safety steps ideal for use in a wide range of environments for working at height and accessing higher environments. The robust design is manufactured from steel, offering excellent durability with ribbed rubber treads and platform for enhanced grip. The steps benefit from sprung fitted retractable castor wheels enclosed in a steel cover, allowing the steps to be manoeuvred with ease whilst maintaining stability when weight is applied whilst in use. The steps also feature a safety hand rail, adding an additional level of safety when in use. The steps are available with a range of treads (steps) including 2, 3, 4 and 5.