RS PRO 2 x 12V ac 2 Output PCB Mount PCB Transformer, 10VA

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProSecondary Voltage Rating
2 x 12V ac
Power Rating
10VA
Primary Voltage Rating
230V ac
Number of Outputs
2
Length
51mm
Width
43mm
Depth
35mm
Dimensions
51 x 43 x 35mm
Weight
300g
Mounting Type
PCB Mount
Maximum Temperature
+130°C
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Zemlja podrijetla
China
Detalji o proizvodu
RS Pro PCB Standard Transformers
RS Pro PCB Standard transformers are low voltage mains transformers with a single 230 VAC 50/60Hz primary winding
These transformers have secondary windings suitable for series/ parallel connection to give a wide range of current options. They are 100% electric and flash tested. Double section bobbin, high efficiency and low temperature rise. These RS Pro transformers have low interwinding capacity and low radiated noise.
Cijena na upit
1
Cijena na upit
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProSecondary Voltage Rating
2 x 12V ac
Power Rating
10VA
Primary Voltage Rating
230V ac
Number of Outputs
2
Length
51mm
Width
43mm
Depth
35mm
Dimensions
51 x 43 x 35mm
Weight
300g
Mounting Type
PCB Mount
Maximum Temperature
+130°C
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Zemlja podrijetla
China
Detalji o proizvodu
RS Pro PCB Standard Transformers
RS Pro PCB Standard transformers are low voltage mains transformers with a single 230 VAC 50/60Hz primary winding
These transformers have secondary windings suitable for series/ parallel connection to give a wide range of current options. They are 100% electric and flash tested. Double section bobbin, high efficiency and low temperature rise. These RS Pro transformers have low interwinding capacity and low radiated noise.