Tehnička dokumentacija
Tehnički podaci
Brand
RS ProCutout Width
45mm
Cutout Height
96mm
Display Type
LCD
Number Of Digits
1
Number of Phases
3
Communication Port Type
RS-485 Modbus RTU
Pulse Output
Yes
Depth
60.5mm
Meter Accuracy
±0.5%
Minimum Temperature
-10°C
Maximum Temperature
70°C
Meter Type
Digital
Minimum Measurement
5V, 50 mA, 0 GW
Measurement Range
5 → 300 V ac, 5 → 480 V ac, 50 mA → 5.5 A, 0 → 1 GW
Maximum Measurement
480V ac, 5.5A, 1GW
Approvals
EN 61557-12, EN 61326-1, EN 61000-6-2, EN 61000-6-4, EN 62053, EN 60068, EN 61010
Zemlja podrijetla
Turkey
€ 543,26
€ 543,26 Each (bez PDV-a)
€ 635,61
€ 635,61 Each (s PDV-om)
1
€ 543,26
€ 543,26 Each (bez PDV-a)
€ 635,61
€ 635,61 Each (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProCutout Width
45mm
Cutout Height
96mm
Display Type
LCD
Number Of Digits
1
Number of Phases
3
Communication Port Type
RS-485 Modbus RTU
Pulse Output
Yes
Depth
60.5mm
Meter Accuracy
±0.5%
Minimum Temperature
-10°C
Maximum Temperature
70°C
Meter Type
Digital
Minimum Measurement
5V, 50 mA, 0 GW
Measurement Range
5 → 300 V ac, 5 → 480 V ac, 50 mA → 5.5 A, 0 → 1 GW
Maximum Measurement
480V ac, 5.5A, 1GW
Approvals
EN 61557-12, EN 61326-1, EN 61000-6-2, EN 61000-6-4, EN 62053, EN 60068, EN 61010
Zemlja podrijetla
Turkey