RS PRO 3 Pole Din Socket, DIN 41524, 4A, 60 V ac, Female, Cable Mount

RS kataloški broj:: 692-5425robna marka: RS PRO
brand-logo
Prikaži sve u DIN Connectors

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Number Of Contacts

3

Gender

Female

Mounting Type

Cable Mount

Termination Method

Solder

Body Orientation

Straight

Current Rating

4A

Voltage Rating

60 V ac

Shielded/Unshielded

Shielded

DIN Number

DIN 41524

Housing Material

Nickel Plated Zinc

Maximum Operating Temperature

+85°C

Contact Material

Brass

Contact Plating

Silver

Minimum Operating Temperature

-20°C

Zemlja podrijetla

Taiwan, Province Of China

Detalji o proizvodu

Shielded Cable Sockets & Plugs

Možda će vas interesovati
RS PRO 3 Pole Din Socket, 1A, 100 V ac, Push Lock, Female, Cable Mount
KM 8,81Each (In a Pack of 5) (bez PDV-a)
RS PRO 3 Pole Din Socket, DIN 41524, 4A, 60 V ac, Female, Cable Mount
KM 23,065Each (In a Box of 50) (bez PDV-a)
RS PRO 3 Pole Din, DIN 41524, 4A, 34 V ac, Female, Cable Mount
Cijena na upitEach (In a Pack of 5) (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.

KM 117,45

KM 23,489 Each (In a Pack of 5) (bez PDV-a)

KM 137,42

KM 27,482 Each (In a Pack of 5) (s PDV-om)

RS PRO 3 Pole Din Socket, DIN 41524, 4A, 60 V ac, Female, Cable Mount

KM 117,45

KM 23,489 Each (In a Pack of 5) (bez PDV-a)

KM 137,42

KM 27,482 Each (In a Pack of 5) (s PDV-om)

RS PRO 3 Pole Din Socket, DIN 41524, 4A, 60 V ac, Female, Cable Mount
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

količinaJedinična cijenaPo pakovanje
5 - 20KM 23,489KM 117,45
25+KM 21,651KM 108,25
Možda će vas interesovati
RS PRO 3 Pole Din Socket, 1A, 100 V ac, Push Lock, Female, Cable Mount
KM 8,81Each (In a Pack of 5) (bez PDV-a)
RS PRO 3 Pole Din Socket, DIN 41524, 4A, 60 V ac, Female, Cable Mount
KM 23,065Each (In a Box of 50) (bez PDV-a)
RS PRO 3 Pole Din, DIN 41524, 4A, 34 V ac, Female, Cable Mount
Cijena na upitEach (In a Pack of 5) (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Number Of Contacts

3

Gender

Female

Mounting Type

Cable Mount

Termination Method

Solder

Body Orientation

Straight

Current Rating

4A

Voltage Rating

60 V ac

Shielded/Unshielded

Shielded

DIN Number

DIN 41524

Housing Material

Nickel Plated Zinc

Maximum Operating Temperature

+85°C

Contact Material

Brass

Contact Plating

Silver

Minimum Operating Temperature

-20°C

Zemlja podrijetla

Taiwan, Province Of China

Detalji o proizvodu

Shielded Cable Sockets & Plugs

Možda će vas interesovati
RS PRO 3 Pole Din Socket, 1A, 100 V ac, Push Lock, Female, Cable Mount
KM 8,81Each (In a Pack of 5) (bez PDV-a)
RS PRO 3 Pole Din Socket, DIN 41524, 4A, 60 V ac, Female, Cable Mount
KM 23,065Each (In a Box of 50) (bez PDV-a)
RS PRO 3 Pole Din, DIN 41524, 4A, 34 V ac, Female, Cable Mount
Cijena na upitEach (In a Pack of 5) (bez PDV-a)