RS PRO 3 Pole Right Angle Din, DIN 41524, 3A, Twist Lock, Male, Cable Mount

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProNumber Of Contacts
3
Gender
Male
Mounting Type
Cable Mount
Connector Size
Standard
Mating Type
Twist Lock
Body Orientation
Right Angle
Current Rating
3A
DIN Number
DIN 41524
Series
71434
Housing Material
Metal
Detalji o proizvodu
Twistlock Din Connectors
A comprehensive offering of Twistlock DIN connectors, available in panel mount and cablemount variants featuring a secure 1/4 turn to lock mechanism. The panel mount Twistlock connectors are suitable for front or rear mounting.
Cena na upit
1
Cena na upit
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProNumber Of Contacts
3
Gender
Male
Mounting Type
Cable Mount
Connector Size
Standard
Mating Type
Twist Lock
Body Orientation
Right Angle
Current Rating
3A
DIN Number
DIN 41524
Series
71434
Housing Material
Metal
Detalji o proizvodu
Twistlock Din Connectors
A comprehensive offering of Twistlock DIN connectors, available in panel mount and cablemount variants featuring a secure 1/4 turn to lock mechanism. The panel mount Twistlock connectors are suitable for front or rear mounting.