RS PRO 3 Shelf Aluminium, Plastic Trolley Trolley, 810 x 610mm, 350kg Load

RS kataloški broj:: 789-8548brend: RS PRO
brand-logo
Prikaži sve u Trolleys

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Type

Trolley

Load Capacity

350kg

Platform Dimensions

810 x 610mm

Number of Levels

3

Wheel Features

Braked

Wheel Type

Castor

Frame Material

Aluminium, Plastic

Wheel Material

Rubber

Wheel Diameter

200mm

Overall Height

975mm

Platform Length

885mm

Platform Width

610mm

Brakes

Yes

Detalji o proizvodu

RS Pro Large Heavy Duty 3 Shelf Trolley Cart

RS Pro Large Utility trolleys and carts are made from recyclable polyethylene (PE) suitable for tough environments. The Trolleys have 3 shelves plus are simple and easy to put together. The trolleys are designed with built-in push and pull handles at one end of the top tray. Swivel rubber cushion pneumatic wheels / tyres ensuring the trolleys are easy to move and transport heavy loads. 2 of the wheels / tyres are braked for added safety when the trolley is stationary.

Acid, Solvent & Oil Resistant Trolleys

These trolleys are manufactured from high-density polyethylene which is unaffected by acids, solvents and petroleum products. They all have 4inch swivel wheels, two with locking brakes. All supplied flat packed with assembly instructions.

You may be interested in
Informacije o stanju skladišta trenutno nisu dostupne.

P.O.A.

RS PRO 3 Shelf Aluminium, Plastic Trolley Trolley, 810 x 610mm, 350kg Load

P.O.A.

RS PRO 3 Shelf Aluminium, Plastic Trolley Trolley, 810 x 610mm, 350kg Load
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

You may be interested in

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Type

Trolley

Load Capacity

350kg

Platform Dimensions

810 x 610mm

Number of Levels

3

Wheel Features

Braked

Wheel Type

Castor

Frame Material

Aluminium, Plastic

Wheel Material

Rubber

Wheel Diameter

200mm

Overall Height

975mm

Platform Length

885mm

Platform Width

610mm

Brakes

Yes

Detalji o proizvodu

RS Pro Large Heavy Duty 3 Shelf Trolley Cart

RS Pro Large Utility trolleys and carts are made from recyclable polyethylene (PE) suitable for tough environments. The Trolleys have 3 shelves plus are simple and easy to put together. The trolleys are designed with built-in push and pull handles at one end of the top tray. Swivel rubber cushion pneumatic wheels / tyres ensuring the trolleys are easy to move and transport heavy loads. 2 of the wheels / tyres are braked for added safety when the trolley is stationary.

Acid, Solvent & Oil Resistant Trolleys

These trolleys are manufactured from high-density polyethylene which is unaffected by acids, solvents and petroleum products. They all have 4inch swivel wheels, two with locking brakes. All supplied flat packed with assembly instructions.

You may be interested in