RS PRO 330μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProCapacitance
330µF
Voltage
25V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 14mm
Height
14mm
Length
14mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
105°C
Lead Pitch
3.5mm
Lifetime
2000h
Ripple Current
352mA
Series
RS
Polarised
Polar
Leakage Current
<=0.01 CV or 3 μA @ 1 min
Tolerance
±20%
Dissipation Factor
14%
Zemlja podrijetla
Taiwan, Province Of China
Detalji o proizvodu
General Purpose Radial 25 to 50V
This RS brand LHK Series 105°C Axial Aluminium Capacitor features a safety vent construction design. Suitable for a variety of purposes, it is commonly used for communication equipment applications and for switching power supply.
€ 7,75
€ 0,31 Each (In a Pack of 25) (bez PDV-a)
€ 9,07
€ 0,363 Each (In a Pack of 25) (s PDV-om)
Standard
25
€ 7,75
€ 0,31 Each (In a Pack of 25) (bez PDV-a)
€ 9,07
€ 0,363 Each (In a Pack of 25) (s PDV-om)
Standard
25
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena | Po pakovanje |
---|---|---|
25 - 225 | € 0,31 | € 7,75 |
250 - 2475 | € 0,29 | € 7,25 |
2500+ | € 0,28 | € 7,00 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProCapacitance
330µF
Voltage
25V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 14mm
Height
14mm
Length
14mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
105°C
Lead Pitch
3.5mm
Lifetime
2000h
Ripple Current
352mA
Series
RS
Polarised
Polar
Leakage Current
<=0.01 CV or 3 μA @ 1 min
Tolerance
±20%
Dissipation Factor
14%
Zemlja podrijetla
Taiwan, Province Of China
Detalji o proizvodu
General Purpose Radial 25 to 50V
This RS brand LHK Series 105°C Axial Aluminium Capacitor features a safety vent construction design. Suitable for a variety of purposes, it is commonly used for communication equipment applications and for switching power supply.