RS PRO 3.3kΩ Metal Film Resistor 0.6W ±0.5%

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProResistance
3.3kΩ
Power Rating
0.6W
Tolerance
±0.5%
Axial/Radial
Axial
Technology
Metal Film
Package/Case
0623
Temperature Coefficient
±25%
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
€ 40,00
€ 0,08 Each (Supplied in a Box) (bez PDV-a)
€ 46,80
€ 0,094 Each (Supplied in a Box) (s PDV-om)
Proizvodno pakovanje (kutija)
500
€ 40,00
€ 0,08 Each (Supplied in a Box) (bez PDV-a)
€ 46,80
€ 0,094 Each (Supplied in a Box) (s PDV-om)
Proizvodno pakovanje (kutija)
500
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProResistance
3.3kΩ
Power Rating
0.6W
Tolerance
±0.5%
Axial/Radial
Axial
Technology
Metal Film
Package/Case
0623
Temperature Coefficient
±25%
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C