RS PRO 47μF Aluminium Electrolytic Capacitor 450V dc, Radial, Through Hole

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProCapacitance
47µF
Voltage
450V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
16 (Dia.) x 26mm
Height
26mm
Length
26mm
Minimum Operating Temperature
-25°C
Diameter
16mm
Maximum Operating Temperature
105°C
Lead Pitch
7.5mm
Lifetime
2000h
Series
RS
Polarised
Polar
Ripple Current
250mA
Leakage Current
<=0.03 CV or 3 μA @ 1 min
Tolerance
±20%
Dissipation Factor
20%
Zemlja podrijetla
Taiwan, Province Of China
Detalji o proizvodu
General Purpose Radial 400 to 450V
RSD 637
RSD 318,749 komadno (u pakovanju od 2) (bez PDV-a)
RSD 765
RSD 382,499 komadno (u pakovanju od 2) (s PDV-om)
2
RSD 637
RSD 318,749 komadno (u pakovanju od 2) (bez PDV-a)
RSD 765
RSD 382,499 komadno (u pakovanju od 2) (s PDV-om)
2
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
količina | Jedinična cena | Po pakovanje |
---|---|---|
2 - 18 | RSD 318,749 | RSD 637 |
20 - 48 | RSD 303,073 | RSD 606 |
50 - 98 | RSD 290,009 | RSD 580 |
100+ | RSD 287,397 | RSD 575 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProCapacitance
47µF
Voltage
450V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
16 (Dia.) x 26mm
Height
26mm
Length
26mm
Minimum Operating Temperature
-25°C
Diameter
16mm
Maximum Operating Temperature
105°C
Lead Pitch
7.5mm
Lifetime
2000h
Series
RS
Polarised
Polar
Ripple Current
250mA
Leakage Current
<=0.03 CV or 3 μA @ 1 min
Tolerance
±20%
Dissipation Factor
20%
Zemlja podrijetla
Taiwan, Province Of China
Detalji o proizvodu