RS PRO, 5m Cat5e, Violet RJ45 to Male RJ45 Male, UTP Unshielded, Terminated PVC Sheath

RS kataloški broj:: 266-2697robna marka: RS PRO
brand-logo
Prikaži sve u Ethernet Cable

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

LAN Category

Cat5e

Length

5m

Terminated/Unterminated

Terminated

Shield Type

UTP

Connector 1

RJ45

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

8

Connector 2 Number of Contacts

8

Connector 2

RJ45

Connector 2 Gender

Male

Shielded/Unshielded

Shielded

Connector 2 Orientation

Straight

Shielded/Unshielded

Unshielded

Outer Sheath Material

PVC

Sheath Colour

Purple

Sheath Colour

Violet

Wiring Configuration

Straight Through

Core Strands

7/0.16

Standards Met

UL ROHS REACH UKCA CE ISO/IEC 11801 ANSII/TIA-568-C.

Current Rating

≤960mA

Outer Diameter

4.9mm

American Wire Gauge

26AWG

Cross Sectional Area

0.201-0.253mm²

Capacitance

5.6nF/100m

Number of Strands

8

Cable Shape

Round

Zemlja podrijetla

China

Informacije o stanju skladišta trenutno nisu dostupne.

KM 15,02

KM 15,02 Each (bez PDV-a)

KM 17,57

KM 17,57 Each (s PDV-om)

RS PRO, 5m Cat5e, Violet RJ45 to Male RJ45 Male, UTP Unshielded, Terminated PVC Sheath

KM 15,02

KM 15,02 Each (bez PDV-a)

KM 17,57

KM 17,57 Each (s PDV-om)

RS PRO, 5m Cat5e, Violet RJ45 to Male RJ45 Male, UTP Unshielded, Terminated PVC Sheath
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

LAN Category

Cat5e

Length

5m

Terminated/Unterminated

Terminated

Shield Type

UTP

Connector 1

RJ45

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

8

Connector 2 Number of Contacts

8

Connector 2

RJ45

Connector 2 Gender

Male

Shielded/Unshielded

Shielded

Connector 2 Orientation

Straight

Shielded/Unshielded

Unshielded

Outer Sheath Material

PVC

Sheath Colour

Purple

Sheath Colour

Violet

Wiring Configuration

Straight Through

Core Strands

7/0.16

Standards Met

UL ROHS REACH UKCA CE ISO/IEC 11801 ANSII/TIA-568-C.

Current Rating

≤960mA

Outer Diameter

4.9mm

American Wire Gauge

26AWG

Cross Sectional Area

0.201-0.253mm²

Capacitance

5.6nF/100m

Number of Strands

8

Cable Shape

Round

Zemlja podrijetla

China