RS PRO 62mm Hydraulic Hose Assembly, 415bar Max Pressure

RS kataloški broj:: 145-9866brend: RS PRO
brand-logo
Prikaži sve u Hydraulic Hose Assemblies

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Connector A

M24 Male

Overall Length

62mm

Inside Diameter

1/2in

Maximum Operating Pressure

415bar

Outside Diameter

16mm

Connector A - Thread Standard

Metric

Connector B - Gender

Male

Connector A - Gender

Male

Connector A - Thread Size

M24 x 1.5

Zemlja podrijetla

Italy

Informacije o stanju skladišta trenutno nisu dostupne.

Cena na upit

RS PRO 62mm Hydraulic Hose Assembly, 415bar Max Pressure

Cena na upit

RS PRO 62mm Hydraulic Hose Assembly, 415bar Max Pressure
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Connector A

M24 Male

Overall Length

62mm

Inside Diameter

1/2in

Maximum Operating Pressure

415bar

Outside Diameter

16mm

Connector A - Thread Standard

Metric

Connector B - Gender

Male

Connector A - Gender

Male

Connector A - Thread Size

M24 x 1.5

Zemlja podrijetla

Italy