RS PRO 63A Bolted Tag Fuse, A3, 250 V dc, 415V ac, 73mm

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProCurrent Rating
63A
Fuse Size
A3
Voltage Rating
250 V dc, 415V ac
Fuse Standard
IEC 60269-2/BS 88-2
Fixing Centres
73mm
Application Category
gG, gM
Tag Width
9mm
High Rupture Capacity
Yes
Overall Length
86mm
Tag Type
Bolted
Body Diameter
22mm
Body Length
49mm
Tag Orientation
Offset
Series
TIA
Zemlja podrijetla
United Kingdom
€ 255,60
€ 25,56 Each (In a Pack of 10) (bez PDV-a)
€ 299,05
€ 29,905 Each (In a Pack of 10) (s PDV-om)
10
€ 255,60
€ 25,56 Each (In a Pack of 10) (bez PDV-a)
€ 299,05
€ 29,905 Each (In a Pack of 10) (s PDV-om)
10
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProCurrent Rating
63A
Fuse Size
A3
Voltage Rating
250 V dc, 415V ac
Fuse Standard
IEC 60269-2/BS 88-2
Fixing Centres
73mm
Application Category
gG, gM
Tag Width
9mm
High Rupture Capacity
Yes
Overall Length
86mm
Tag Type
Bolted
Body Diameter
22mm
Body Length
49mm
Tag Orientation
Offset
Series
TIA
Zemlja podrijetla
United Kingdom