RS PRO 6.8pF Mica Capacitor 500V dc ±0.5pF Tolerance Radial

RS kataloški broj:: 495-622brend: RS PRO
brand-logo
Prikaži sve u Mica Capacitors

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Series

D

Capacitance

6.8pF

Voltage

500V dc

Dimensions

11.43 x 4.32 x 9.14mm

Lead Pitch

5.72mm

Construction

Radial

Tolerance

±0.5pF

Depth

4.32mm

Height

9.14mm

Length

11.43mm

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-55°C

Dielectric Material Family

Mica

Capacitor Family

Mica

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

RS Pro Silvered Mica Capacitors

RS Pro high quality silvered mica capacitors are small and offer high insulation resistance. Ideal for applications that require high stability. The Mica capacittors feature a Flame retardant epoxy coating These capacitors are suitable for professional and military equipment.

Radial Dipped

Informacije o stanju skladišta trenutno nisu dostupne.

RSD 4.520

RSD 903,994 komadno (u pakovanju od 5) (bez PDV-a)

RSD 5.424

RSD 1.084,793 komadno (u pakovanju od 5) (s PDV-om)

RS PRO 6.8pF Mica Capacitor 500V dc ±0.5pF Tolerance Radial

RSD 4.520

RSD 903,994 komadno (u pakovanju od 5) (bez PDV-a)

RSD 5.424

RSD 1.084,793 komadno (u pakovanju od 5) (s PDV-om)

RS PRO 6.8pF Mica Capacitor 500V dc ±0.5pF Tolerance Radial
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Series

D

Capacitance

6.8pF

Voltage

500V dc

Dimensions

11.43 x 4.32 x 9.14mm

Lead Pitch

5.72mm

Construction

Radial

Tolerance

±0.5pF

Depth

4.32mm

Height

9.14mm

Length

11.43mm

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-55°C

Dielectric Material Family

Mica

Capacitor Family

Mica

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

RS Pro Silvered Mica Capacitors

RS Pro high quality silvered mica capacitors are small and offer high insulation resistance. Ideal for applications that require high stability. The Mica capacittors feature a Flame retardant epoxy coating These capacitors are suitable for professional and military equipment.

Radial Dipped