RS PRO Aluminium Oxide Cutting Disc, 230mm x 1.8mm Thick, Fine Grade, P120 Grit, 5 in pack

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProDisc Diameter
230mm
Disc Type
Cutting Disc
Thickness
1.8mm
Abrasive Material
Aluminium Oxide
Bore Size
22.23mm
Grit Size
P120
Number in Pack
5
Grade
Fine
Maximum Safe Speed
6600rpm
Application
General Purpose & Stainless Steel
Material Cut
Stainless Steel, Steel
Disc Shape
Round
Zemlja podrijetla
Slovenia
KM 48,21
KM 9,642 Each (In a Pack of 5) (bez PDV-a)
KM 56,41
KM 11,281 Each (In a Pack of 5) (s PDV-om)
5
KM 48,21
KM 9,642 Each (In a Pack of 5) (bez PDV-a)
KM 56,41
KM 11,281 Each (In a Pack of 5) (s PDV-om)
5
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProDisc Diameter
230mm
Disc Type
Cutting Disc
Thickness
1.8mm
Abrasive Material
Aluminium Oxide
Bore Size
22.23mm
Grit Size
P120
Number in Pack
5
Grade
Fine
Maximum Safe Speed
6600rpm
Application
General Purpose & Stainless Steel
Material Cut
Stainless Steel, Steel
Disc Shape
Round
Zemlja podrijetla
Slovenia