RS PRO Aluminium Round Bar 40mm Diameter, 1m L

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProForm
Round Bar
Material
Aluminium
Length
1m
Rod Diameter
40mm
Material Grade
6082-T6
Tensile Strength
310 MPa
Hardness
95 HB
Suitability
Bridges, Cranes, Highly Stressed Applications, Transport Applications, Trusses
Thermal Conductivity
180W/mK
Density
2.71g/cm³
Zemlja podrijetla
United Kingdom
Detalji o proizvodu
6082 T6 Aluminium Rod Round Bar
RS Pro 6082 T6 Aluminium rods are a round bar that are available in various diameters. The rods are used in highly stressed applications, trusses, bridges, cranes, beer-barrels, milk churns and transport applications.
RSD 18.473
RSD 18.473 Each (bez PDV-a)
RSD 22.168
RSD 22.168 Each (s PDV-om)
1
RSD 18.473
RSD 18.473 Each (bez PDV-a)
RSD 22.168
RSD 22.168 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
količina | Jedinična cena |
---|---|
1 - 2 | RSD 18.473 |
3 - 9 | RSD 17.423 |
10 - 29 | RSD 17.189 |
30+ | RSD 16.256 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProForm
Round Bar
Material
Aluminium
Length
1m
Rod Diameter
40mm
Material Grade
6082-T6
Tensile Strength
310 MPa
Hardness
95 HB
Suitability
Bridges, Cranes, Highly Stressed Applications, Transport Applications, Trusses
Thermal Conductivity
180W/mK
Density
2.71g/cm³
Zemlja podrijetla
United Kingdom
Detalji o proizvodu
6082 T6 Aluminium Rod Round Bar
RS Pro 6082 T6 Aluminium rods are a round bar that are available in various diameters. The rods are used in highly stressed applications, trusses, bridges, cranes, beer-barrels, milk churns and transport applications.