RS PRO Black ABS Enclosure, Flanged, Black Lid, 143.76 x 65.53 x 37.08mm

RS kataloški broj:: 237-4369robna marka: RS PRO
brand-logo
Prikaži sve u General Purpose Enclosures

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Body Material

ABS

External Length

143.8 mm

External Height

37.1 mm

External Width

65.5 mm

External Dimensions

143.76 x 65.53 x 37.08mm

Colour

Black

Lid Colour

Black

Flanged

Yes

Shielded

No

Zemlja podrijetla

United States

Detalji o proizvodu

RS Pro ABS Enclosure with Fixing Pads

RS Pro ABS Enclosure with Fixing Pads are enclosures designed for industrial use and are ideal to be used as security devices enclosures or junction boxes. Highly durable ABS plastic is resistant to impact, flames and meet a 94VO flammability resistance rating. A lid is made of high-quality aluminium and is designed to be secured by 4 screws. Enclosures also feature grooves to place cards vertically or horizontally.

Možda će vas zanimati
CAMDENBOSS Black ABS Potting Box, 30 x 20 x 15mm
€ 1,591Each (In a Pack of 10) (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

RS PRO Black ABS Enclosure, Flanged, Black Lid, 143.76 x 65.53 x 37.08mm

Cijena na upit

RS PRO Black ABS Enclosure, Flanged, Black Lid, 143.76 x 65.53 x 37.08mm
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Možda će vas zanimati
CAMDENBOSS Black ABS Potting Box, 30 x 20 x 15mm
€ 1,591Each (In a Pack of 10) (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Body Material

ABS

External Length

143.8 mm

External Height

37.1 mm

External Width

65.5 mm

External Dimensions

143.76 x 65.53 x 37.08mm

Colour

Black

Lid Colour

Black

Flanged

Yes

Shielded

No

Zemlja podrijetla

United States

Detalji o proizvodu

RS Pro ABS Enclosure with Fixing Pads

RS Pro ABS Enclosure with Fixing Pads are enclosures designed for industrial use and are ideal to be used as security devices enclosures or junction boxes. Highly durable ABS plastic is resistant to impact, flames and meet a 94VO flammability resistance rating. A lid is made of high-quality aluminium and is designed to be secured by 4 screws. Enclosures also feature grooves to place cards vertically or horizontally.

Možda će vas zanimati
CAMDENBOSS Black ABS Potting Box, 30 x 20 x 15mm
€ 1,591Each (In a Pack of 10) (bez PDV-a)