RS PRO Black Multiple Lobes Clamping Knob, M6, Threaded Hole

RS kataloški broj:: 161-082robna marka: RS PRO
brand-logo
Prikaži sve u Clamping Knobs

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Thread

M6

Thread Diameter

6mm

Thread Length

9mm

Knob Shape

Multiple Lobes

Mounting Type

Threaded Hole

Knob Diameter

28mm

Insert Material

Brass

Colour

Black

Zemlja podrijetla

China

Detalji o proizvodu

RS PRO Impact Resistant Scallop Handwheel Knobs

Knobs are used in a wide variety of applications in our day-to-day lives and perform many functions, from being used as fixed handles to being used to tighten, loosen, adjust and push other components or pieces of equipment. They are used in various applications, from industrial and construction machinery to audio and visual equipment.


Scallop-shaped handwheels provide an easily-gripped shape, with a varying number of lobes depending on the grip and pressure required. The knobs are fitted with either a protruding screw (male), a threaded insert (female) or through threads depending on the requirements of the application.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više
Možda će vas interesovati
RS PRO Black Multiple Lobes Clamping Knob, M6, Threaded Through Hole
KM 11,259Each (In a Pack of 10) (bez PDV-a)
RS PRO Black Multiple Lobes Clamping Knob, M6, Threaded Through Hole
KM 13,958Each (In a Pack of 10) (bez PDV-a)
Female star handwheel knob,28mm dia,M6
Cijena na upitEach (In a Pack of 10) (bez PDV-a)
RS PRO Black Multiple Lobes Clamping Knob, M6, Threaded Hole
KM 9,199Each (In a Pack of 10) (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.

KM 70,02

KM 7,002 Each (In a Pack of 10) (bez PDV-a)

KM 81,92

KM 8,192 Each (In a Pack of 10) (s PDV-om)

RS PRO Black Multiple Lobes Clamping Knob, M6, Threaded Hole

KM 70,02

KM 7,002 Each (In a Pack of 10) (bez PDV-a)

KM 81,92

KM 8,192 Each (In a Pack of 10) (s PDV-om)

RS PRO Black Multiple Lobes Clamping Knob, M6, Threaded Hole
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

količinaJedinična cijenaPo pakovanje
10 - 40KM 7,002KM 70,02
50 - 90KM 6,748KM 67,48
100 - 290KM 6,65KM 66,50
300+KM 6,474KM 64,74

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više
Možda će vas interesovati
RS PRO Black Multiple Lobes Clamping Knob, M6, Threaded Through Hole
KM 11,259Each (In a Pack of 10) (bez PDV-a)
RS PRO Black Multiple Lobes Clamping Knob, M6, Threaded Through Hole
KM 13,958Each (In a Pack of 10) (bez PDV-a)
Female star handwheel knob,28mm dia,M6
Cijena na upitEach (In a Pack of 10) (bez PDV-a)
RS PRO Black Multiple Lobes Clamping Knob, M6, Threaded Hole
KM 9,199Each (In a Pack of 10) (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Thread

M6

Thread Diameter

6mm

Thread Length

9mm

Knob Shape

Multiple Lobes

Mounting Type

Threaded Hole

Knob Diameter

28mm

Insert Material

Brass

Colour

Black

Zemlja podrijetla

China

Detalji o proizvodu

RS PRO Impact Resistant Scallop Handwheel Knobs

Knobs are used in a wide variety of applications in our day-to-day lives and perform many functions, from being used as fixed handles to being used to tighten, loosen, adjust and push other components or pieces of equipment. They are used in various applications, from industrial and construction machinery to audio and visual equipment.


Scallop-shaped handwheels provide an easily-gripped shape, with a varying number of lobes depending on the grip and pressure required. The knobs are fitted with either a protruding screw (male), a threaded insert (female) or through threads depending on the requirements of the application.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više
Možda će vas interesovati
RS PRO Black Multiple Lobes Clamping Knob, M6, Threaded Through Hole
KM 11,259Each (In a Pack of 10) (bez PDV-a)
RS PRO Black Multiple Lobes Clamping Knob, M6, Threaded Through Hole
KM 13,958Each (In a Pack of 10) (bez PDV-a)
Female star handwheel knob,28mm dia,M6
Cijena na upitEach (In a Pack of 10) (bez PDV-a)
RS PRO Black Multiple Lobes Clamping Knob, M6, Threaded Hole
KM 9,199Each (In a Pack of 10) (bez PDV-a)