Tehnička dokumentacija
Tehnički podaci
Brand
RS ProColour
Black
Form
Full
Length
500mm
Width
300mm
Thickness
6mm
Material
PA
Laminated
No
Density
1.14g/cm³
Tensile Strength
75 MPa
Hardness
M 88 Rockwell
Flammability Rating
UL 94 HB
Water Absorption
8 to 9%
Maximum Operating Temperature
+100°C
Elongation
25%
Zemlja podrijetla
Germany
Detalji o proizvodu
RS PRO Nylon sheets, PA sheet : Polyamide
From RS PRO, comes a range of nylon sheets. Manufactured to industry standards and being UL 94 HB flame resistance, these sheets are of high quality and are great value.
These sheets are manufactured out of nylon 6 that is a plastic material which has very good impact, chemical and temperature features. Nylon also features a high level of strength at increased temperatures.
Natural & Cast Nylon
RSD 7.029
RSD 7.029 1 Lot of 1 (bez PDV-a)
RSD 8.435
RSD 8.435 1 Lot of 1 (s PDV-om)
1
RSD 7.029
RSD 7.029 1 Lot of 1 (bez PDV-a)
RSD 8.435
RSD 8.435 1 Lot of 1 (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
količina | Jedinična cena |
---|---|
1 - 2 | RSD 7.029 |
3 - 9 | RSD 6.632 |
10 - 29 | RSD 6.540 |
30+ | RSD 6.187 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProColour
Black
Form
Full
Length
500mm
Width
300mm
Thickness
6mm
Material
PA
Laminated
No
Density
1.14g/cm³
Tensile Strength
75 MPa
Hardness
M 88 Rockwell
Flammability Rating
UL 94 HB
Water Absorption
8 to 9%
Maximum Operating Temperature
+100°C
Elongation
25%
Zemlja podrijetla
Germany
Detalji o proizvodu
RS PRO Nylon sheets, PA sheet : Polyamide
From RS PRO, comes a range of nylon sheets. Manufactured to industry standards and being UL 94 HB flame resistance, these sheets are of high quality and are great value.
These sheets are manufactured out of nylon 6 that is a plastic material which has very good impact, chemical and temperature features. Nylon also features a high level of strength at increased temperatures.