RS PRO Black Steel Instrument Case, 178 x 432 x 65mm

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProBody Material
Steel
External Length
178 mm
External Width
432 mm
External Height
65 mm
External Dimensions
178 x 432 x 65mm
Colour
Black
Ventilated
Yes
Carrying Handle
No
Zemlja podrijetla
Thailand
Detalji o proizvodu
RS PRO Steel Electronic Enclosure
Introducing steel electronic enclosures from our trusted and reliable own brand RS PRO, a range of high standard and durable multi-use steel enclosures ideal for housing electrical components. These versatile enclosures are made from high grade cold rolled steel, with aluminium front and rear panels providing a sturdy protective enclosure for electronics. The boxes are treated with a powder coat finish that is preceded by a 5-stage iron phosphate pre-treatment, offering excellent corrosion resistance whilst remaining aesthetically pleasing. The rugged steel body of the enclosure provides easy access to the components being assembled inside, while the aluminium front and rear panels are ideal for end user customisation. The enclosure comes flat packed for convenient shipping and storage but can be quickly assembled thanks to a unique snap together design, which only requires 4 screws to complete the assembly.
Supplied with
4 self-adhesive rubber feet, all fixings and assembly instructions.
RSD 10.005
RSD 10.005 Each (bez PDV-a)
RSD 12.006
RSD 12.006 Each (s PDV-om)
1
RSD 10.005
RSD 10.005 Each (bez PDV-a)
RSD 12.006
RSD 12.006 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProBody Material
Steel
External Length
178 mm
External Width
432 mm
External Height
65 mm
External Dimensions
178 x 432 x 65mm
Colour
Black
Ventilated
Yes
Carrying Handle
No
Zemlja podrijetla
Thailand
Detalji o proizvodu
RS PRO Steel Electronic Enclosure
Introducing steel electronic enclosures from our trusted and reliable own brand RS PRO, a range of high standard and durable multi-use steel enclosures ideal for housing electrical components. These versatile enclosures are made from high grade cold rolled steel, with aluminium front and rear panels providing a sturdy protective enclosure for electronics. The boxes are treated with a powder coat finish that is preceded by a 5-stage iron phosphate pre-treatment, offering excellent corrosion resistance whilst remaining aesthetically pleasing. The rugged steel body of the enclosure provides easy access to the components being assembled inside, while the aluminium front and rear panels are ideal for end user customisation. The enclosure comes flat packed for convenient shipping and storage but can be quickly assembled thanks to a unique snap together design, which only requires 4 screws to complete the assembly.
Supplied with
4 self-adhesive rubber feet, all fixings and assembly instructions.