RS PRO Blue Nylon Cavity Wall Fixings, 10mm fixing hole diameter

RS kataloški broj:: 177-7003robna marka: RS PRO
brand-logo

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Type

Rosett Cavity Fixing

Fixing Hole Diameter

10mm

Length

55mm

Material

Nylon

Head Shape

Pan

Drive Type

Torx

Colour

Blue

Thickness of Material Maximum

3mm

Thickness of Material Minimum

18mm

Informacije o stanju skladišta trenutno nisu dostupne.

KM 16,43

KM 16,43 1 Bag of 5 (bez PDV-a)

KM 19,22

KM 19,22 1 Bag of 5 (s PDV-om)

RS PRO Blue Nylon Cavity Wall Fixings, 10mm fixing hole diameter

KM 16,43

KM 16,43 1 Bag of 5 (bez PDV-a)

KM 19,22

KM 19,22 1 Bag of 5 (s PDV-om)

RS PRO Blue Nylon Cavity Wall Fixings, 10mm fixing hole diameter
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Type

Rosett Cavity Fixing

Fixing Hole Diameter

10mm

Length

55mm

Material

Nylon

Head Shape

Pan

Drive Type

Torx

Colour

Blue

Thickness of Material Maximum

3mm

Thickness of Material Minimum

18mm