RS PRO Boundary Microphone, 1kΩ Omnidirectional

RS kataloški broj:: 352-2755brend: RS PRO
brand-logo
Prikaži sve u Microphones

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Type

Electret Condenser

Directionality/Polar Pattern

Omnidirectional

Frequency Response

60 Hz → 16 kHz

Impedance

1kΩ

Signal to Noise Ratio

-68dB

Connector

3.5 mm Mono Plug

On/Off Switch

Yes

Cable Included

Yes

Weight

45g

Height

15mm

Length

57mm

Maximum Frequency Response

16 kHz

Minimum Frequency Response

60 Hz

Minimum Operating Voltage

1 V dc

Width

57mm

Zemlja podrijetla

Taiwan, Province Of China

Možda će vas interesovati
Informacije o stanju skladišta trenutno nisu dostupne.

Cena na upit

RS PRO Boundary Microphone, 1kΩ Omnidirectional

Cena na upit

RS PRO Boundary Microphone, 1kΩ Omnidirectional
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Možda će vas interesovati

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Type

Electret Condenser

Directionality/Polar Pattern

Omnidirectional

Frequency Response

60 Hz → 16 kHz

Impedance

1kΩ

Signal to Noise Ratio

-68dB

Connector

3.5 mm Mono Plug

On/Off Switch

Yes

Cable Included

Yes

Weight

45g

Height

15mm

Length

57mm

Maximum Frequency Response

16 kHz

Minimum Frequency Response

60 Hz

Minimum Operating Voltage

1 V dc

Width

57mm

Zemlja podrijetla

Taiwan, Province Of China

Možda će vas interesovati