RS PRO Bright Zinc Plated Steel Hex Socket Countersunk Screw, DIN 7991, M10 x 70mm

RS kataloški broj:: 124-7178brend: RS PRO
brand-logo
Prikaži sve u Socket Screws

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Imperial or Metric

Metric

Thread Size

M10

Length

70mm

Head Shape

Hex Socket Countersunk

Material

Steel

Finish

Bright Zinc Plated

Thread Type

Metric

Thread Pitch

1.5mm

Standards Met

DIN 7991

Detalji o proizvodu

RS PRO Metric Thread BZP Socket Countersunk Head Screw

RS PRO popular hexagon socket countersunk screws are an excellent choice when you need a fastener to sit flush or below the surface of your material.
These metric thread countersunk screws are produced in 10.9 grade steel. The finish of these fasteners is bright zinc-plated which ensures an attractive, quality appearance and finish wherever they are used. They are ideal for light fastening applications in machine tooling, security guarding, panel building and for general fastening.
These screws can be tightened or undone using an Allen key or a hex key.

Standards

Threaded in accordance with DIN 7991

Možda će vas interesovati
Informacije o stanju skladišta trenutno nisu dostupne.

RSD 3.845

RSD 3.845 1 Bag of 10 (bez PDV-a)

RSD 4.614

RSD 4.614 1 Bag of 10 (s PDV-om)

RS PRO Bright Zinc Plated Steel Hex Socket Countersunk Screw, DIN 7991, M10 x 70mm

RSD 3.845

RSD 3.845 1 Bag of 10 (bez PDV-a)

RSD 4.614

RSD 4.614 1 Bag of 10 (s PDV-om)

RS PRO Bright Zinc Plated Steel Hex Socket Countersunk Screw, DIN 7991, M10 x 70mm
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

količinaJedinična cena
1 - 4RSD 3.845
5 - 9RSD 3.705
10 - 29RSD 3.655
30+RSD 3.543
Možda će vas interesovati

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Imperial or Metric

Metric

Thread Size

M10

Length

70mm

Head Shape

Hex Socket Countersunk

Material

Steel

Finish

Bright Zinc Plated

Thread Type

Metric

Thread Pitch

1.5mm

Standards Met

DIN 7991

Detalji o proizvodu

RS PRO Metric Thread BZP Socket Countersunk Head Screw

RS PRO popular hexagon socket countersunk screws are an excellent choice when you need a fastener to sit flush or below the surface of your material.
These metric thread countersunk screws are produced in 10.9 grade steel. The finish of these fasteners is bright zinc-plated which ensures an attractive, quality appearance and finish wherever they are used. They are ideal for light fastening applications in machine tooling, security guarding, panel building and for general fastening.
These screws can be tightened or undone using an Allen key or a hex key.

Standards

Threaded in accordance with DIN 7991

Možda će vas interesovati