RS PRO Bright Zinc Plated Steel Self Drilling Screw M5.5 x 32mm Long

RS kataloški broj:: 546-5890robna marka: RS PRO
brand-logo
Prikaži sve u Self Drilling Screws

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Length Metric

32mm

Material

Steel

Thread Size mm

5.5mm

Thread Size (mm)

5.5mm

Thread Size Metric

M5.5

Thread Size (Metric)

M5.5

Imperial or Metric

Metric

Standards Met

DIN 7504K

Drive Type

Hex

Finish

Bright Zinc Plated

Head Shape

Hex Washer

Zemlja podrijetla

Taiwan, Province Of China

Detalji o proizvodu

RS PRO Hex Head Self-Drilling Screw

Introducing the RS PRO Hexagon Head Self-Drilling Screws, a pinnacle in fastening technology by the trusted RS PRO brand. Crafted from zinc-plated and passivated hardened steel, these self-drilling screws redefine efficiency in securing sheet metal up to 5mm thick. The distinctive flange head eliminates the need for a washer, ensuring seamless pressure distribution during application. Thanks to their versatility, these screws are suited to a wide range of applications and environments, making them the perfect addition to any DIY or professional tasks.

Možda će vas interesovati
Self drilling self tap,hex head,5.5 x 32
Cijena na upit1 Box of 100 (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.

KM 47,49

KM 47,49 1 Box of 100 (bez PDV-a)

KM 55,56

KM 55,56 1 Box of 100 (s PDV-om)

RS PRO Bright Zinc Plated Steel Self Drilling Screw M5.5 x 32mm Long

KM 47,49

KM 47,49 1 Box of 100 (bez PDV-a)

KM 55,56

KM 55,56 1 Box of 100 (s PDV-om)

RS PRO Bright Zinc Plated Steel Self Drilling Screw M5.5 x 32mm Long
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

količinaJedinična cijena
1 - 4KM 47,49
5 - 9KM 45,73
10 - 29KM 45,18
30+KM 43,93
Možda će vas interesovati
Self drilling self tap,hex head,5.5 x 32
Cijena na upit1 Box of 100 (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Length Metric

32mm

Material

Steel

Thread Size mm

5.5mm

Thread Size (mm)

5.5mm

Thread Size Metric

M5.5

Thread Size (Metric)

M5.5

Imperial or Metric

Metric

Standards Met

DIN 7504K

Drive Type

Hex

Finish

Bright Zinc Plated

Head Shape

Hex Washer

Zemlja podrijetla

Taiwan, Province Of China

Detalji o proizvodu

RS PRO Hex Head Self-Drilling Screw

Introducing the RS PRO Hexagon Head Self-Drilling Screws, a pinnacle in fastening technology by the trusted RS PRO brand. Crafted from zinc-plated and passivated hardened steel, these self-drilling screws redefine efficiency in securing sheet metal up to 5mm thick. The distinctive flange head eliminates the need for a washer, ensuring seamless pressure distribution during application. Thanks to their versatility, these screws are suited to a wide range of applications and environments, making them the perfect addition to any DIY or professional tasks.

Možda će vas interesovati
Self drilling self tap,hex head,5.5 x 32
Cijena na upit1 Box of 100 (bez PDV-a)