RS PRO Brushed DC Motor, 80.16 W, 12 V dc, 92.13 mNm, 8311 rpm, 6.35mm Shaft Diameter

RS kataloški broj:: 321-3192robna marka: RS PRO
brand-logo
Prikaži sve u DC Motors

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Supply Voltage

12 V dc

DC Motor Type

Brushed

Power Rating

80.16 W

Output Speed

8311 rpm

Shaft Diameter

6.35mm

Maximum Output Torque

92.13 mNm

Dimensions

51.8 (Dia.) x 69 mm

Current Rating

10.82 A

Length

69mm

Core Construction

Iron Core

Detalji o proizvodu

RS PRO DC Motor

The RS PRO DC Motor are a range of motors that feature a variety of high power motors, essential for a variation in speed torque, motor speed and voltage. A durable construction ensures the application will perform to a high standard.

Permanent Magnet Motors

Suitable for motion, movement or positioning applications, where the user can select the drive or gearbox unit to be fitted.

Možda će vas zanimati
Informacije o stanju skladišta trenutno nisu dostupne.

€ 49,88

€ 49,88 Each (bez PDV-a)

€ 58,36

€ 58,36 Each (s PDV-om)

RS PRO Brushed DC Motor, 80.16 W, 12 V dc, 92.13 mNm, 8311 rpm, 6.35mm Shaft Diameter

€ 49,88

€ 49,88 Each (bez PDV-a)

€ 58,36

€ 58,36 Each (s PDV-om)

RS PRO Brushed DC Motor, 80.16 W, 12 V dc, 92.13 mNm, 8311 rpm, 6.35mm Shaft Diameter
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Možda će vas zanimati

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Supply Voltage

12 V dc

DC Motor Type

Brushed

Power Rating

80.16 W

Output Speed

8311 rpm

Shaft Diameter

6.35mm

Maximum Output Torque

92.13 mNm

Dimensions

51.8 (Dia.) x 69 mm

Current Rating

10.82 A

Length

69mm

Core Construction

Iron Core

Detalji o proizvodu

RS PRO DC Motor

The RS PRO DC Motor are a range of motors that feature a variety of high power motors, essential for a variation in speed torque, motor speed and voltage. A durable construction ensures the application will perform to a high standard.

Permanent Magnet Motors

Suitable for motion, movement or positioning applications, where the user can select the drive or gearbox unit to be fitted.

Možda će vas zanimati