RS PRO Brushed Geared DC Geared Motor, 7.85 W, 12 V dc, 1482 gcm, 431 rpm, 6mm Shaft Diameter

RS kataloški broj:: 834-7663robna marka: RS PRODistrelec broj artikla: 30403570
brand-logo
Prikaži sve u DC Motors

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Supply Voltage

12 V dc

DC Motor Type

Brushed Geared

Power Rating

7.85 W

Output Speed

431 rpm

Shaft Diameter

6mm

Maximum Output Torque

1482 gcm

Gearhead Type

Planetary

Dimensions

32 (Dia.) x 67.5mm

Current Rating

990 mA

Length

67.5mm

Width

32 (Dia.)mm

Core Construction

Iron Core

Series

940D

Zemlja podrijetla

Taiwan, Province Of China

Informacije o stanju skladišta trenutno nisu dostupne.

KM 121,77

KM 121,77 Each (bez PDV-a)

KM 142,47

KM 142,47 Each (s PDV-om)

RS PRO Brushed Geared DC Geared Motor, 7.85 W, 12 V dc, 1482 gcm, 431 rpm, 6mm Shaft Diameter

KM 121,77

KM 121,77 Each (bez PDV-a)

KM 142,47

KM 142,47 Each (s PDV-om)

RS PRO Brushed Geared DC Geared Motor, 7.85 W, 12 V dc, 1482 gcm, 431 rpm, 6mm Shaft Diameter
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Supply Voltage

12 V dc

DC Motor Type

Brushed Geared

Power Rating

7.85 W

Output Speed

431 rpm

Shaft Diameter

6mm

Maximum Output Torque

1482 gcm

Gearhead Type

Planetary

Dimensions

32 (Dia.) x 67.5mm

Current Rating

990 mA

Length

67.5mm

Width

32 (Dia.)mm

Core Construction

Iron Core

Series

940D

Zemlja podrijetla

Taiwan, Province Of China