RS PRO Cardboard Storage Bin, 100mm x 250mm, Red

RS kataloški broj:: 228-1201robna marka: RS PRO
brand-logo
Prikaži sve u Storage Bins

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Type

Storage Bin

Bin Material

Cardboard

Overall Height

100mm

Overall Width

250mm

Overall Depth

300mm

Colour

Red

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

RS Pro Semi-Open Fronted Corrugated Fibreboard Storage Bins

From RS Pro a range of lightweight corrugated cardboard parts storage bins ideal for storing products on shelving. These cardboard storage bins are made from high-quality corrugated fibre board and are supplied flat-packed for easy assembly.

Možda će vas zanimati
RS PRO PP Storage Bin, 300mm x 100mm x 100mm, Blue
€ 122,841 Box of 25 (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

RS PRO Cardboard Storage Bin, 100mm x 250mm, Red

Cijena na upit

RS PRO Cardboard Storage Bin, 100mm x 250mm, Red
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Možda će vas zanimati
RS PRO PP Storage Bin, 300mm x 100mm x 100mm, Blue
€ 122,841 Box of 25 (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Type

Storage Bin

Bin Material

Cardboard

Overall Height

100mm

Overall Width

250mm

Overall Depth

300mm

Colour

Red

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

RS Pro Semi-Open Fronted Corrugated Fibreboard Storage Bins

From RS Pro a range of lightweight corrugated cardboard parts storage bins ideal for storing products on shelving. These cardboard storage bins are made from high-quality corrugated fibre board and are supplied flat-packed for easy assembly.

Možda će vas zanimati
RS PRO PP Storage Bin, 300mm x 100mm x 100mm, Blue
€ 122,841 Box of 25 (bez PDV-a)