RS PRO Circular Connector, 6 Contacts, Cable Mount, 12.4 mm Connector, Socket, Female, IP50

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProNumber Of Contacts
6
Mounting Type
Cable Mount
Connector Size
12.4 mm
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP50
Current Rating
7A
Body Orientation
Straight
Mating Type
Push-Pull
Housing Material
Chrome Plated Brass
Pole Format
6P
Contact Plating
Gold Plated Brass
Strain Relief
No
Shielded/Unshielded
Shielded
Maximum Operating Temperature
250°C
Outer Diameter
4.2→5.2mm
Minimum Operating Temperature
-55°C
Zemlja podrijetla
China
RSD 5.513
RSD 5.513 Each (bez PDV-a)
RSD 6.615
RSD 6.615 Each (s PDV-om)
1
RSD 5.513
RSD 5.513 Each (bez PDV-a)
RSD 6.615
RSD 6.615 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
količina | Jedinična cena |
---|---|
1 - 9 | RSD 5.513 |
10 - 24 | RSD 5.310 |
25+ | RSD 5.261 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProNumber Of Contacts
6
Mounting Type
Cable Mount
Connector Size
12.4 mm
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP50
Current Rating
7A
Body Orientation
Straight
Mating Type
Push-Pull
Housing Material
Chrome Plated Brass
Pole Format
6P
Contact Plating
Gold Plated Brass
Strain Relief
No
Shielded/Unshielded
Shielded
Maximum Operating Temperature
250°C
Outer Diameter
4.2→5.2mm
Minimum Operating Temperature
-55°C
Zemlja podrijetla
China