RS PRO, Coiled, 0.5m 5 Core, Grey TPU Power Cable +50°C

RS kataloški broj:: 208-0213brend: RS PRO
brand-logo
Prikaži sve u Power Cable

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Cross Sectional Area

1.5 mm²

Number of Cores

5

Sheath Colour

Grey

Length

0.5m

Cable Type

Coiled

Outer Diameter

8.1mm

Sheath Material

TPU

Voltage Rating

300/500 V

Uncoiled Length

1.25 m

Insulation material

PVC

Conductor Material

Stranded Bare Copper

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Cable Shape

Coiled Multicore

Zemlja podrijetla

China

Informacije o stanju skladišta trenutno nisu dostupne.

RSD 10.811

RSD 10.811 Each (bez PDV-a)

RSD 12.974

RSD 12.974 Each (s PDV-om)

RS PRO, Coiled, 0.5m 5 Core, Grey TPU Power Cable +50°C

RSD 10.811

RSD 10.811 Each (bez PDV-a)

RSD 12.974

RSD 12.974 Each (s PDV-om)

RS PRO, Coiled, 0.5m 5 Core, Grey TPU Power Cable +50°C
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Cross Sectional Area

1.5 mm²

Number of Cores

5

Sheath Colour

Grey

Length

0.5m

Cable Type

Coiled

Outer Diameter

8.1mm

Sheath Material

TPU

Voltage Rating

300/500 V

Uncoiled Length

1.25 m

Insulation material

PVC

Conductor Material

Stranded Bare Copper

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Cable Shape

Coiled Multicore

Zemlja podrijetla

China