RS PRO Component Tester, Resistance Measurement Resolution 100mΩ, Capacitance Measurement Resolution 0.1pF Component,

RS kataloški broj:: 123-3221robna marka: RS PRO
brand-logo
Prikaži sve u Component Testers

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Resistance Measurement Resolution

100mΩ

Capacitance Measurement Resolution

0.1pF

Tester Type

Component, IC

Display Type

LCD

Battery Life

200 h

Battery Type

9V

Power Source

Battery

Weight

330 (with Battery)g

Height

175mm

Length

84mm

Maximum Capacitance Measurement

20mF

Maximum Operating Temperature

+50°C

Maximum Resistance Measurement

20 MΩ

Minimum Operating Temperature

0°C

Width

31mm

Model Number p

ICT76

Minimum Capacitance Measurement

20pF

Minimum Resistance Measurement

200Ω

Zemlja podrijetla

Taiwan, Province Of China

Detalji o proizvodu

RS PRO ICT 76 Component Tester

From RS PRO comes a low cost, battery powered component tester with a 3 digit LCD display and a maximum reading of 1999. The RS PRO ICT 76 measures a number of electrical parameters which include resistance, capacitance, diode and others making it ideal for use in field service and production environments.

Supplied with

ICT76 component tester, set of test leads (1 x black & 1 x red), operating manual and protective holster

Možda će vas zanimati
Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

RS PRO Component Tester, Resistance Measurement Resolution 100mΩ, Capacitance Measurement Resolution 0.1pF Component,

Cijena na upit

RS PRO Component Tester, Resistance Measurement Resolution 100mΩ, Capacitance Measurement Resolution 0.1pF Component,
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Možda će vas zanimati

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Resistance Measurement Resolution

100mΩ

Capacitance Measurement Resolution

0.1pF

Tester Type

Component, IC

Display Type

LCD

Battery Life

200 h

Battery Type

9V

Power Source

Battery

Weight

330 (with Battery)g

Height

175mm

Length

84mm

Maximum Capacitance Measurement

20mF

Maximum Operating Temperature

+50°C

Maximum Resistance Measurement

20 MΩ

Minimum Operating Temperature

0°C

Width

31mm

Model Number p

ICT76

Minimum Capacitance Measurement

20pF

Minimum Resistance Measurement

200Ω

Zemlja podrijetla

Taiwan, Province Of China

Detalji o proizvodu

RS PRO ICT 76 Component Tester

From RS PRO comes a low cost, battery powered component tester with a 3 digit LCD display and a maximum reading of 1999. The RS PRO ICT 76 measures a number of electrical parameters which include resistance, capacitance, diode and others making it ideal for use in field service and production environments.

Supplied with

ICT76 component tester, set of test leads (1 x black & 1 x red), operating manual and protective holster

Možda će vas zanimati