RS PRO Compressed Air Pipe Green Nylon 8mm x 30m NMF Series

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProHose Outside Diameter
8mm
Hose Inside Diameter
5.5mm
Colour
Green
Material
Nylon
Application
Air Brake, Fuel & Lube Applications, Industrial & Automotive Production Lines, Instrumentation & Secondary Air Systems
Length
30m
Maximum Operating Pressure
22 bar
Manufacturer Series
NMF
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Special Features
Highly Flexible
Number of Tubes
1
Zemlja podrijetla
United Kingdom
Detalji o proizvodu
RS Pro Nylon Air Hose
Brought to you by RS Pro, a range of nylon air hoses. Suitable for applications requiring a precise and secure connection. Both Type 11 and Type 12 versions are available, providing solutions for areas requiring low toxic and food safe equipment (type 11). And also the more standard hose, which is perfect for various environments. All models are highly reliable and excellent quality.
Push-in System - Nylon Tube
All coils shown are non anti-static.
RSD 15.968
RSD 15.968 1 Reel od 30 metara (bez PDV-a)
RSD 19.161
RSD 19.161 1 Reel od 30 metara (s PDV-om)
1
RSD 15.968
RSD 15.968 1 Reel od 30 metara (bez PDV-a)
RSD 19.161
RSD 19.161 1 Reel od 30 metara (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
količina | Jedinična cena |
---|---|
1 - 4 | RSD 15.968 |
5+ | RSD 15.710 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProHose Outside Diameter
8mm
Hose Inside Diameter
5.5mm
Colour
Green
Material
Nylon
Application
Air Brake, Fuel & Lube Applications, Industrial & Automotive Production Lines, Instrumentation & Secondary Air Systems
Length
30m
Maximum Operating Pressure
22 bar
Manufacturer Series
NMF
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Special Features
Highly Flexible
Number of Tubes
1
Zemlja podrijetla
United Kingdom
Detalji o proizvodu
RS Pro Nylon Air Hose
Brought to you by RS Pro, a range of nylon air hoses. Suitable for applications requiring a precise and secure connection. Both Type 11 and Type 12 versions are available, providing solutions for areas requiring low toxic and food safe equipment (type 11). And also the more standard hose, which is perfect for various environments. All models are highly reliable and excellent quality.
Push-in System - Nylon Tube
All coils shown are non anti-static.