RS PRO Conductive Copper Metallic Tape, 6mm x 16.5m

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProTotal Thickness
0.085mm
Tape Type
Copper Tape
Total Thickness
0.08mm
Foil Thickness
0.04mm
Width
6mm
Length
16.5m
Conductivity
Conductive
Adhesion Strength
5.2N/cm
Adhesive Material
Acrylic
Material Plating
Copper
Maximum Temperature Resistance
130°C
Minimum Temperature Resistance
5°C
Zemlja podrijetla
Poland
RSD 4.216
RSD 4.216 Each (bez PDV-a)
RSD 5.059
RSD 5.059 Each (s PDV-om)
1
RSD 4.216
RSD 4.216 Each (bez PDV-a)
RSD 5.059
RSD 5.059 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProTotal Thickness
0.085mm
Tape Type
Copper Tape
Total Thickness
0.08mm
Foil Thickness
0.04mm
Width
6mm
Length
16.5m
Conductivity
Conductive
Adhesion Strength
5.2N/cm
Adhesive Material
Acrylic
Material Plating
Copper
Maximum Temperature Resistance
130°C
Minimum Temperature Resistance
5°C
Zemlja podrijetla
Poland