RS PRO Drive Belt, belt section SPA, 2120mm Length

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProBelt Section
SPA
Outer Length
2138mm
Datum Length
2120mm
Inside Length
2075mm
Top Width
12.7mm
Height
10mm
Minimum Pulley Diameter
90mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Length
2120mm
Zemlja podrijetla
China
Detalji o proizvodu
Wrapped High Performance Wedge Belts
These high performance wedge belts from RS Pro have been designed to deliver at least double the amount of power that conventional V belts do.
Made from a heavy-duty wear resistant rubber, the RS Pro wedge belts deliver protection from oil, heat and dirt, giving them longevity.
The dynamic load capacity is a result of the specially treated low stretch polyester tension cords. These cords enable resistance to flex fatigue and shock loads.
With a flexible fibre loaded rubber base, these RS Pro wedge belts allow for high belt tensions and increased power transmission.
RS Pro
€ 19,24
€ 19,24 Each (bez PDV-a)
€ 22,51
€ 22,51 Each (s PDV-om)
1
€ 19,24
€ 19,24 Each (bez PDV-a)
€ 22,51
€ 22,51 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena |
---|---|
1 - 4 | € 19,24 |
5+ | € 19,10 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProBelt Section
SPA
Outer Length
2138mm
Datum Length
2120mm
Inside Length
2075mm
Top Width
12.7mm
Height
10mm
Minimum Pulley Diameter
90mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Length
2120mm
Zemlja podrijetla
China
Detalji o proizvodu
Wrapped High Performance Wedge Belts
These high performance wedge belts from RS Pro have been designed to deliver at least double the amount of power that conventional V belts do.
Made from a heavy-duty wear resistant rubber, the RS Pro wedge belts deliver protection from oil, heat and dirt, giving them longevity.
The dynamic load capacity is a result of the specially treated low stretch polyester tension cords. These cords enable resistance to flex fatigue and shock loads.
With a flexible fibre loaded rubber base, these RS Pro wedge belts allow for high belt tensions and increased power transmission.