RS PRO ESD Earth Bonding Bracket With 4 mm Banana Stud x 3

RS kataloški broj:: 287-7509brend: RS PRO
brand-logo
Prikaži sve u ESD Grounding

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Accessory Type

Earth Bonding Bracket

Connector Type

4 mm Banana Stud x 3

Termination Type

Ring Terminal

Complies with EN 61340-5-1

Yes

Cord Length

2m

Resistance

1mΩ

Cord Style

Straight

Stud Size

4mm

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

RS PRO Earth Bonding Brackets

Earth bonding brackets distribute electrical mains earth within the EPA. These RS PRO brackets come with 3 terminations, with individual 1 meg-ohm resistors.

This unit distinguishes between earth facility and earth bonding point.

An earth facility (EF) usually distributes the electrical mains earth or a dedicated ESD earth, (protective earth) within an EPA.

An earth bonding point (EBP or common ground point) ties together several elements of an EPA such as bench surface, floor mat or wrist strap. In this manner, all are kept at the same electrical potential. In an EPA there may be several EBP but there must be only one EF.

Options available include:

287-7492 - Earth bonding bracket, 3 x 10 mm stud
287-7509 - Earth bonding bracket, 3 x 4 mm banana stud
298-3913 - Earth bonding bracket, 2 x 4 mm/1 x 10 mm stud

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

RS PRO have a great range of ESD grounding accessories including bonding plugs, bonding boxes, bonding brackets and cords plus many more to help eliminate the build up of static discharge which can be a risk to static sensitive components or devices.

Standards

Supports ESD S20.20 and EN 61340-5-1 ESD control programme compliance

Možda će vas interesovati
SCS ESD Bench Ground Block With 4 mm Stud
Cena na upitEach (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.

RSD 13.977

RSD 13.977 Each (bez PDV-a)

RSD 16.772

RSD 16.772 Each (s PDV-om)

RS PRO ESD Earth Bonding Bracket With 4 mm Banana Stud x 3

RSD 13.977

RSD 13.977 Each (bez PDV-a)

RSD 16.772

RSD 16.772 Each (s PDV-om)

RS PRO ESD Earth Bonding Bracket With 4 mm Banana Stud x 3
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

količinaJedinična cena
1 - 9RSD 13.977
10+RSD 13.610
Možda će vas interesovati
SCS ESD Bench Ground Block With 4 mm Stud
Cena na upitEach (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Accessory Type

Earth Bonding Bracket

Connector Type

4 mm Banana Stud x 3

Termination Type

Ring Terminal

Complies with EN 61340-5-1

Yes

Cord Length

2m

Resistance

1mΩ

Cord Style

Straight

Stud Size

4mm

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

RS PRO Earth Bonding Brackets

Earth bonding brackets distribute electrical mains earth within the EPA. These RS PRO brackets come with 3 terminations, with individual 1 meg-ohm resistors.

This unit distinguishes between earth facility and earth bonding point.

An earth facility (EF) usually distributes the electrical mains earth or a dedicated ESD earth, (protective earth) within an EPA.

An earth bonding point (EBP or common ground point) ties together several elements of an EPA such as bench surface, floor mat or wrist strap. In this manner, all are kept at the same electrical potential. In an EPA there may be several EBP but there must be only one EF.

Options available include:

287-7492 - Earth bonding bracket, 3 x 10 mm stud
287-7509 - Earth bonding bracket, 3 x 4 mm banana stud
298-3913 - Earth bonding bracket, 2 x 4 mm/1 x 10 mm stud

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

RS PRO have a great range of ESD grounding accessories including bonding plugs, bonding boxes, bonding brackets and cords plus many more to help eliminate the build up of static discharge which can be a risk to static sensitive components or devices.

Standards

Supports ESD S20.20 and EN 61340-5-1 ESD control programme compliance

Možda će vas interesovati
SCS ESD Bench Ground Block With 4 mm Stud
Cena na upitEach (bez PDV-a)