RS PRO External Micrometer, Range 0 mm →25 mm

RS kataloški broj:: 705-1229robna marka: RS PRODistrelec broj artikla: 30395347
brand-logo
Prikaži sve u Micrometers

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Accuracy

±0.004 mm

Resolution

0.001 mm

Imperial or Metric

Both

Micrometer Type

External

Battery Operated

Yes

Metric-Imperial Conversion

Yes

Maximum Measurement

25mm

Minimum Measurement

0mm

Detalji o proizvodu

External - Insulated Frame

External micrometer for measurments up to 25mm/ 1in.

Micrometers - Digital

Digital Electronic LCD Display micrometers, for workshop or maintenance use.

Možda će vas interesovati
RS PRO External Micrometer
Cijena na upitEach (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.

KM 382,38

KM 382,38 Each (bez PDV-a)

KM 447,38

KM 447,38 Each (s PDV-om)

RS PRO External Micrometer, Range 0 mm →25 mm

KM 382,38

KM 382,38 Each (bez PDV-a)

KM 447,38

KM 447,38 Each (s PDV-om)

RS PRO External Micrometer, Range 0 mm →25 mm
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Možda će vas interesovati
RS PRO External Micrometer
Cijena na upitEach (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Accuracy

±0.004 mm

Resolution

0.001 mm

Imperial or Metric

Both

Micrometer Type

External

Battery Operated

Yes

Metric-Imperial Conversion

Yes

Maximum Measurement

25mm

Minimum Measurement

0mm

Detalji o proizvodu

External - Insulated Frame

External micrometer for measurments up to 25mm/ 1in.

Micrometers - Digital

Digital Electronic LCD Display micrometers, for workshop or maintenance use.

Možda će vas interesovati
RS PRO External Micrometer
Cijena na upitEach (bez PDV-a)