RS PRO Flat Screwdriver, 3 mm Tip, 100 mm Blade, 173 mm Overall

RS kataloški broj:: 781-1400robna marka: RS PRO
brand-logo
Prikaži sve u Screwdrivers

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Screwdriver Type

Standard Screwdriver

Tip Type

Flat

Tip Size

3 mm

Blade Length

100 mm

Overall Length

173 mm

Handle Material

Polypropylene, Rubber

Blade Material

Alloy Steel

Blade Finish

Chrome

Zemlja podrijetla

China

Detalji o proizvodu

RS Pro Slotted Parallel Screwdrivers

RS Pro Slotted Parallel Screwdrivers are excellent build tools, designed for professionals or enthusiasts. The high-quality alloy steel material and rubber, soft grip handle, ensure long and safe service even at the high torques. Smooth domed end provides fast spinning action with speed and control.
Screwdrivers are available in various sizes and lengths.

Možda će vas zanimati
RS PRO Slotted Screwdriver, 3 mm Tip, 100 mm Blade
Cijena na upitEach (bez PDV-a)

Cijena na upit

RS PRO Flat Screwdriver, 3 mm Tip, 100 mm Blade, 173 mm Overall

Cijena na upit

RS PRO Flat Screwdriver, 3 mm Tip, 100 mm Blade, 173 mm Overall

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas zanimati
RS PRO Slotted Screwdriver, 3 mm Tip, 100 mm Blade
Cijena na upitEach (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Screwdriver Type

Standard Screwdriver

Tip Type

Flat

Tip Size

3 mm

Blade Length

100 mm

Overall Length

173 mm

Handle Material

Polypropylene, Rubber

Blade Material

Alloy Steel

Blade Finish

Chrome

Zemlja podrijetla

China

Detalji o proizvodu

RS Pro Slotted Parallel Screwdrivers

RS Pro Slotted Parallel Screwdrivers are excellent build tools, designed for professionals or enthusiasts. The high-quality alloy steel material and rubber, soft grip handle, ensure long and safe service even at the high torques. Smooth domed end provides fast spinning action with speed and control.
Screwdrivers are available in various sizes and lengths.

Možda će vas zanimati
RS PRO Slotted Screwdriver, 3 mm Tip, 100 mm Blade
Cijena na upitEach (bez PDV-a)