RS PRO Foot Switch Momentary Foot Switch - Die Cast Zinc Case Material, SP-CO, 20 A Contact Current, 125V Contact

RS kataloški broj:: 125-3716robna marka: RS PRO
brand-logo
Prikaži sve u Foot Switches

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Contact Configuration

SP-CO

Foot Switch Type

Momentary Foot Switch

Switch Operation

Momentary

Case Material

Die Cast Zinc

Contact Voltage Rating AC

125V, 250V

Contact Current Rating

20 A

Switch Environment

Foot Switch

IP Rating

IP20

Colour

Black

Width

80mm

Height

36mm

Length

70mm

Dimensions

70 x 80 x 36mm

Standards Met

CCC, CE, CSA, cULus, cULus Recognised

Zemlja podrijetla

China

Detalji o proizvodu

RS Pro FS-9 Series Foot Switches

RS Pro FS-9 series general purpose foot switches, in a robust zinc die cast body. These foot switches feature a slow action break before make SPDT contact.

Informacije o stanju skladišta trenutno nisu dostupne.

€ 54,56

€ 54,56 Each (bez PDV-a)

€ 63,84

€ 63,84 Each (s PDV-om)

RS PRO Foot Switch Momentary Foot Switch - Die Cast Zinc Case Material, SP-CO, 20 A Contact Current, 125V Contact

€ 54,56

€ 54,56 Each (bez PDV-a)

€ 63,84

€ 63,84 Each (s PDV-om)

RS PRO Foot Switch Momentary Foot Switch - Die Cast Zinc Case Material, SP-CO, 20 A Contact Current, 125V Contact
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Contact Configuration

SP-CO

Foot Switch Type

Momentary Foot Switch

Switch Operation

Momentary

Case Material

Die Cast Zinc

Contact Voltage Rating AC

125V, 250V

Contact Current Rating

20 A

Switch Environment

Foot Switch

IP Rating

IP20

Colour

Black

Width

80mm

Height

36mm

Length

70mm

Dimensions

70 x 80 x 36mm

Standards Met

CCC, CE, CSA, cULus, cULus Recognised

Zemlja podrijetla

China

Detalji o proizvodu

RS Pro FS-9 Series Foot Switches

RS Pro FS-9 series general purpose foot switches, in a robust zinc die cast body. These foot switches feature a slow action break before make SPDT contact.