RS PRO Green Panel Mount Indicator, 10.8 → 13.2V dc, 6mm Mounting Hole Size, Lead Wires Termination, IP67

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProVoltage Rating
10.8 → 13.2V dc
Light Output Colour
Green
Mounting Hole Size
6mm
Lamp Type
LED
Lamp Size
3 mm
Termination Type
Lead Wires
IP Rating
IP67
Bezel Style
Flush
Bezel Colour
Chrome
Current Rating
20mA
Intensity
350mcd
Length
14.9mm
Zemlja podrijetla
United Kingdom
KM 40,56
KM 40,56 Each (bez PDV-a)
KM 47,46
KM 47,46 Each (s PDV-om)
1
KM 40,56
KM 40,56 Each (bez PDV-a)
KM 47,46
KM 47,46 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena |
---|---|
1 - 14 | KM 40,56 |
15 - 49 | KM 37,88 |
50 - 99 | KM 36,03 |
100+ | KM 33,87 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProVoltage Rating
10.8 → 13.2V dc
Light Output Colour
Green
Mounting Hole Size
6mm
Lamp Type
LED
Lamp Size
3 mm
Termination Type
Lead Wires
IP Rating
IP67
Bezel Style
Flush
Bezel Colour
Chrome
Current Rating
20mA
Intensity
350mcd
Length
14.9mm
Zemlja podrijetla
United Kingdom