RS PRO Green Panel Mount Indicator, 230V ac, 22mm Mounting Hole Size, IP67

RS kataloški broj:: 207-242brend: RS PRO
brand-logo
Prikaži sve u Panel Mount Indicators

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Voltage Rating

230V ac

Light Output Colour

Green

Mounting Hole Size

22mm

Lamp Type

LED

IP Rating

IP67

Bezel Style

Prominent

Bezel Colour

Black

Current Rating

3mA

Intensity

95mcd

Length

64mm

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

LED Panel Indicators, 22mm Mounting, 130 & 230V a.c., with Lamp Test Facility

Supplied with

fixing nut and gasket

Informacije o stanju skladišta trenutno nisu dostupne.

RSD 5.188

RSD 5.188 Each (bez PDV-a)

RSD 6.225

RSD 6.225 Each (s PDV-om)

RS PRO Green Panel Mount Indicator, 230V ac, 22mm Mounting Hole Size, IP67

RSD 5.188

RSD 5.188 Each (bez PDV-a)

RSD 6.225

RSD 6.225 Each (s PDV-om)

RS PRO Green Panel Mount Indicator, 230V ac, 22mm Mounting Hole Size, IP67
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

količinaJedinična cena
1 - 9RSD 5.188
10 - 24RSD 4.745
25 - 49RSD 4.452
50+RSD 4.125

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Voltage Rating

230V ac

Light Output Colour

Green

Mounting Hole Size

22mm

Lamp Type

LED

IP Rating

IP67

Bezel Style

Prominent

Bezel Colour

Black

Current Rating

3mA

Intensity

95mcd

Length

64mm

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

LED Panel Indicators, 22mm Mounting, 130 & 230V a.c., with Lamp Test Facility

Supplied with

fixing nut and gasket