RS PRO Grey Die Cast Aluminium Enclosure, Grey Lid, 119 x 93.5 x 34mm

RS kataloški broj:: 146-5297robna marka: RS PRO
brand-logo
Prikaži sve u General Purpose Enclosures

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Body Material

Die Cast Aluminium

External Length

119 mm

External Height

34 mm

External Width

93.5 mm

External Dimensions

119 x 93.5 x 34mm

Colour

Grey

Lid Colour

Grey

Zemlja podrijetla

Taiwan, Province Of China

Detalji o proizvodu

RS PRO Multi Purpose, Die Cast Aluminium Enclosure

Introducing the die cast aluminium range of general purpose enclosures from RS PRO, a high standard selection of enclosures suitable for a wide range of applications. These durable boxes are made with aluminium alloy, providing electrical conducting properties and a high resistance to corrosion. These aluminium enclosures are lightweight and easy to machine, offering a highly versatile enclosure that can be used in a range of environments. These general purpose aluminium enclosures are the perfect solution for housing electrical components, providing excellent protection indoors and outdoors.

Možda će vas interesovati
Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

RS PRO Grey Die Cast Aluminium Enclosure, Grey Lid, 119 x 93.5 x 34mm

Cijena na upit

RS PRO Grey Die Cast Aluminium Enclosure, Grey Lid, 119 x 93.5 x 34mm
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Možda će vas interesovati

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Body Material

Die Cast Aluminium

External Length

119 mm

External Height

34 mm

External Width

93.5 mm

External Dimensions

119 x 93.5 x 34mm

Colour

Grey

Lid Colour

Grey

Zemlja podrijetla

Taiwan, Province Of China

Detalji o proizvodu

RS PRO Multi Purpose, Die Cast Aluminium Enclosure

Introducing the die cast aluminium range of general purpose enclosures from RS PRO, a high standard selection of enclosures suitable for a wide range of applications. These durable boxes are made with aluminium alloy, providing electrical conducting properties and a high resistance to corrosion. These aluminium enclosures are lightweight and easy to machine, offering a highly versatile enclosure that can be used in a range of environments. These general purpose aluminium enclosures are the perfect solution for housing electrical components, providing excellent protection indoors and outdoors.

Možda će vas interesovati