RS PRO Halogen Free Heat Shrink Tubing, Green 12.7mm Sleeve Dia. x 1.2m Length 2:1 Ratio

RS kataloški broj:: 268-5029robna marka: RS PRODistrelec broj artikla: 30414296
brand-logo
Prikaži sve u Heat Shrink Tubing

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Sleeve Diameter

12.7mm

Colour

Green

Shrunk Diameter

6.4mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

1.2m

Material

Polyolefin

Operating Temperature Range

-40 → +105 °C

Flame Retardant

Yes

Halogen Free

Yes

Standards Met

BS3G 198 Part 3 Type 15, DEF 59-97 Issue3 Type 8, E1042-A6-March 2002, IEC 60684-3-216 Type C, RoHS Compliant

Zemlja podrijetla

Japan

Detalji o proizvodu

RS Pro Halogen Free Flexible Polyolefin Heat Shrink Tubing with 2:1 Shrink Ratio

From RS Pro a range of high quality, easy to use heat shrink tubing made from flexible, halogen-free flame retardant Polyolefin. The shrink ratio of this heat shrink tubing is 2:1 which means it shrinks to half of its original diameter. This heat shrink is halogen-free or zero halogen which means, when it overheats or burns, it produces less smoke and fewer toxic gasses making it ideal for use in environments where safety is an important consideration, especially if there is a risk of fire or electrical circuits overheating.

Halogen Free & Flame Retardant

Informacije o stanju skladišta trenutno nisu dostupne.

KM 44,08

KM 44,08 Each (bez PDV-a)

KM 51,57

KM 51,57 Each (s PDV-om)

RS PRO Halogen Free Heat Shrink Tubing, Green 12.7mm Sleeve Dia. x 1.2m Length 2:1 Ratio

KM 44,08

KM 44,08 Each (bez PDV-a)

KM 51,57

KM 51,57 Each (s PDV-om)

RS PRO Halogen Free Heat Shrink Tubing, Green 12.7mm Sleeve Dia. x 1.2m Length 2:1 Ratio
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

količinaJedinična cijena
1 - 14KM 44,08
15+KM 42,46

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Sleeve Diameter

12.7mm

Colour

Green

Shrunk Diameter

6.4mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

1.2m

Material

Polyolefin

Operating Temperature Range

-40 → +105 °C

Flame Retardant

Yes

Halogen Free

Yes

Standards Met

BS3G 198 Part 3 Type 15, DEF 59-97 Issue3 Type 8, E1042-A6-March 2002, IEC 60684-3-216 Type C, RoHS Compliant

Zemlja podrijetla

Japan

Detalji o proizvodu

RS Pro Halogen Free Flexible Polyolefin Heat Shrink Tubing with 2:1 Shrink Ratio

From RS Pro a range of high quality, easy to use heat shrink tubing made from flexible, halogen-free flame retardant Polyolefin. The shrink ratio of this heat shrink tubing is 2:1 which means it shrinks to half of its original diameter. This heat shrink is halogen-free or zero halogen which means, when it overheats or burns, it produces less smoke and fewer toxic gasses making it ideal for use in environments where safety is an important consideration, especially if there is a risk of fire or electrical circuits overheating.

Halogen Free & Flame Retardant