RS PRO Heating Element, 8in, 750 W, 220 V ac

RS kataloški broj:: 860-7104brend: RS PRODistrelec broj artikla: 30419892
brand-logo
Prikaži sve u Heating Elements

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Element Type

Cartridge Heater

Power Rating

750 W

Supply Voltage

220 V ac

Length

8in

Diameter

5/8 in

Lead Length

10in

Zemlja podrijetla

India

Detalji o proizvodu

Cartridge Heaters- Imperial Sizes

Cartridge Heaters

In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them.

Informacije o stanju skladišta trenutno nisu dostupne.

RSD 8.011

RSD 8.011 Each (bez PDV-a)

RSD 9.613

RSD 9.613 Each (s PDV-om)

RS PRO Heating Element, 8in, 750 W, 220 V ac

RSD 8.011

RSD 8.011 Each (bez PDV-a)

RSD 9.613

RSD 9.613 Each (s PDV-om)

RS PRO Heating Element, 8in, 750 W, 220 V ac
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

količinaJedinična cena
1 - 4RSD 8.011
5+RSD 7.867

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Element Type

Cartridge Heater

Power Rating

750 W

Supply Voltage

220 V ac

Length

8in

Diameter

5/8 in

Lead Length

10in

Zemlja podrijetla

India

Detalji o proizvodu

Cartridge Heaters- Imperial Sizes

Cartridge Heaters

In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them.