RS PRO Heavy Duty Power Connector Insert, 16A, Female, 10 Contacts

RS kataloški broj:: 208-4330brend: RS PRO
brand-logo

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Current Rating

16A

Gender

Female

Series

RS-HA

Type

Connector Insert

For Use With

RS PRO 16A Crimps

Pole Format

10

Voltage Rating

250V

Range

RS-HA

Number Of Contacts

10

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size mm²

1mm²

Contact Material

Copper Alloy

Body Orientation

Straight

Contact Plating

Silver

Zemlja podrijetla

China

Možda će vas interesovati
Informacije o stanju skladišta trenutno nisu dostupne.

RSD 3.376

RSD 3.376 Each (bez PDV-a)

RSD 4.051

RSD 4.051 Each (s PDV-om)

RS PRO Heavy Duty Power Connector Insert, 16A, Female, 10 Contacts

RSD 3.376

RSD 3.376 Each (bez PDV-a)

RSD 4.051

RSD 4.051 Each (s PDV-om)

RS PRO Heavy Duty Power Connector Insert, 16A, Female, 10 Contacts
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

količinaJedinična cena
1 - 9RSD 3.376
10 - 49RSD 3.356
50 - 99RSD 3.353
100+RSD 3.268
Možda će vas interesovati

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Current Rating

16A

Gender

Female

Series

RS-HA

Type

Connector Insert

For Use With

RS PRO 16A Crimps

Pole Format

10

Voltage Rating

250V

Range

RS-HA

Number Of Contacts

10

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size mm²

1mm²

Contact Material

Copper Alloy

Body Orientation

Straight

Contact Plating

Silver

Zemlja podrijetla

China

Možda će vas interesovati