RS PRO Heavy Duty Power Connector Insert, 16A, Male, 6 Contacts

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProCurrent Rating
16A
Gender
Male
Series
RS-HVME
Type
Connector Insert
Termination Method
Crimp
For Use With
Heavy Duty Power Connectors
Pole Format
6
Voltage Rating
830V
Mounting Type
Cable Mount
Range
RS-HVME
Number Of Contacts
6
Body Orientation
Straight
Contact Material
Copper Alloy
Contact Plating
Silver
Zemlja podrijetla
China
KM 34,99
KM 34,99 Each (bez PDV-a)
KM 40,94
KM 40,94 Each (s PDV-om)
1
KM 34,99
KM 34,99 Each (bez PDV-a)
KM 40,94
KM 40,94 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena |
---|---|
1 - 9 | KM 34,99 |
10 - 49 | KM 34,81 |
50 - 99 | KM 34,75 |
100+ | KM 33,91 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProCurrent Rating
16A
Gender
Male
Series
RS-HVME
Type
Connector Insert
Termination Method
Crimp
For Use With
Heavy Duty Power Connectors
Pole Format
6
Voltage Rating
830V
Mounting Type
Cable Mount
Range
RS-HVME
Number Of Contacts
6
Body Orientation
Straight
Contact Material
Copper Alloy
Contact Plating
Silver
Zemlja podrijetla
China