RS PRO Industrial Circular Connectors, 4 Contacts, Panel Mount, M12 Connector, Plug and Socket, Male, IP67

RS kataloški broj:: 283-5007brend: RS PRO
brand-logo

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Number Of Contacts

4

Mounting Type

Panel Mount

Connector Size

M12

Plug/Socket

Plug, Socket

Contact Gender

Male

IP Rating

IP67

Current Rating

4.0A

Body Orientation

Straight

Voltage Rating

250.0 V

Coding

A

Housing Material

Brass

Contact Plating

Gold

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+75°C

Contact Material

CuZn

Zemlja podrijetla

India

Informacije o stanju skladišta trenutno nisu dostupne.

RSD 1.932

RSD 1.932 Each (bez PDV-a)

RSD 2.319

RSD 2.319 Each (s PDV-om)

RS PRO Industrial Circular Connectors, 4 Contacts, Panel Mount, M12 Connector, Plug and Socket, Male, IP67

RSD 1.932

RSD 1.932 Each (bez PDV-a)

RSD 2.319

RSD 2.319 Each (s PDV-om)

RS PRO Industrial Circular Connectors, 4 Contacts, Panel Mount, M12 Connector, Plug and Socket, Male, IP67
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

količinaJedinična cena
1 - 4RSD 1.932
5 - 9RSD 1.842
10+RSD 1.795

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Number Of Contacts

4

Mounting Type

Panel Mount

Connector Size

M12

Plug/Socket

Plug, Socket

Contact Gender

Male

IP Rating

IP67

Current Rating

4.0A

Body Orientation

Straight

Voltage Rating

250.0 V

Coding

A

Housing Material

Brass

Contact Plating

Gold

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+75°C

Contact Material

CuZn

Zemlja podrijetla

India